MOXA UN Model 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac

Subtotal (1 unit)*

€1,160.42

(exc. VAT)

€1,427.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,160.42

*price indicative

RS Stock No.:
279-0956
Distrelec Article No.:
303-81-070
Mfr. Part No.:
AWK-3252A-UN-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Wireless Access Point

Wireless Technology

802.11

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac

Wi-Fi Band

2.4GHz, 5GHz

Wireless Data Rate

1267Mbps

Supported Frequency Bands

5GHz

Number of LAN Ports

2

Security Protocols

WAP 2

Width

100mm

Standards/Approvals

No

Weight

700g

Depth

130mm

Height

45mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe Extensive collection of industrial-grade wireless 3-in-1 AP/bridge/client products combine a rugged casing with high-performance Wi-Fi connectivity to deliver a secure and reliable wireless network connection that will not fail, even in environments with water, dust, and vibrations. It has -40 to 75°C operating temperature.

Concurrent dual-band Wi-Fi with aggregated data rates up to 1.267 Gbps

Latest WPA3 encryption for enhanced wireless network security

Universal (UN) models with configurable country or region code for more flexible deployment

Easy network setup with Network Address Translation (NAT)

Millisecond-level Client-based Turbo Roaming1

Built-in 2.4 GHz and 5 GHz band pass filter for more reliable wireless connections

Integrated antenna isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy