Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A, 10 μH, 26 mm dia.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.26
5 - 9€7.58
10 - 24€6.47
25 - 49€5.89
50 +€5.30

*price indicative

RS Stock No.:
258-5763
Distrelec Article No.:
301-90-028
Mfr. Part No.:
760308101309
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wireless Charging Coil

Inductance

10μH

Function

Receiver

Maximum DC Current

1.5A

Maximum DC Resistance

450mΩ

Minimum Quality Factor

20

Series

7603081

Minimum Operating Temperature

-20°C

Pin Count

2

Inductance Tolerance

±10 %

Maximum Self Resonant Frequency

19MHz

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Termination Style

Axial

Diameter

26mm

Number of Coils

1

COO (Country of Origin):
TW
The Wurth Elektronik wireless charging coils with inductance 10 uH with tolerance 10%.

Self resonant frequency 19 MHz

Function receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy