Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-5769
Mfr. Part No.:
760308103147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.5μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

9A

Maximum DC Resistance

56mΩ

Minimum Quality Factor

145

Series

7603081

Pin Count

6

Minimum Operating Temperature

-20°C

Maximum Self Resonant Frequency

11MHz

Maximum Operating Temperature

105°C

Inductance Tolerance

±10 %

Standards/Approvals

REACH, RoHS

Width

55mm

Height

5.2mm

Length

100mm

Termination Style

Axial

Number of Coils

3

COO (Country of Origin):
CN
The Wurth Elektronik wireless charging coils with inductance 7.5 uH with tolerance 10%.

Self resonant frequency 11 MHz

Function transmitter/receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy