Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- RS Stock No.:
- 258-5765
- Distrelec Article No.:
- 301-21-385
- Mfr. Part No.:
- 760308103145
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5765
- Distrelec Article No.:
- 301-21-385
- Mfr. Part No.:
- 760308103145
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 11.3μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 8.5A | |
| Maximum DC Resistance | 83mΩ | |
| Minimum Quality Factor | 150 | |
| Series | 7603081 | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 6 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 11MHz | |
| Length | 109mm | |
| Height | 5.2mm | |
| Termination Style | Axial | |
| Width | 56mm | |
| Standards/Approvals | RoHS, REACH | |
| Number of Coils | 3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 11.3μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 8.5A | ||
Maximum DC Resistance 83mΩ | ||
Minimum Quality Factor 150 | ||
Series 7603081 | ||
Minimum Operating Temperature -20°C | ||
Pin Count 6 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 11MHz | ||
Length 109mm | ||
Height 5.2mm | ||
Termination Style Axial | ||
Width 56mm | ||
Standards/Approvals RoHS, REACH | ||
Number of Coils 3 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik wireless charging coils with inductance 11.3 uH with tolerance 10%.
Self resonant frequency 10 MHz
Function transmitter/receiver
Related links
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH
