Legrand 037501 Wiring Comb 5 mm
- RS Stock No.:
- 255-2191
- Mfr. Part No.:
- 037501
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
€135.29
(exc. VAT)
€166.41
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.29 | €6.765 |
*price indicative
- RS Stock No.:
- 255-2191
- Mfr. Part No.:
- 037501
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Wiring Comb | |
| Compatible Wire Diameter | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Wiring Comb | ||
Compatible Wire Diameter 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legrand Viking 3, equipotential bonding accessory for terminal blocks, is for 10 blocks 5mm pitch.
Isolated and divisible
Red color
Related links
- Vero Technologies 79-1735 Wiring Comb 34 AWG Nylon
- Wiring Combs
- GBC Black A4 Binding Comb, 8 mm Diameter
- Fellowes Black A4 Binding Comb, 12 mm Diameter
- Fellowes Black A4 Binding Comb, 10 mm Diameter
- GBC Black A4 Binding Comb, 16 mm Diameter
- Fellowes White A4 Binding Comb, 14 mm Diameter
- Fellowes White A4 Binding Comb, 16 mm Diameter
