Tegera 12945 Black, Blue Nylon Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-558
- Mfr. Part No.:
- 12945-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€147.74
(exc. VAT)
€181.72
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.74 | €12.312 |
*price indicative
- RS Stock No.:
- 115-558
- Mfr. Part No.:
- 12945-9
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant, Heat Resistant, Oil and Grease | |
| Series | 12945 | |
| Safety Standard | EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Standards/Approvals | EN16523-1:2015, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant, Heat Resistant, Oil and Grease | ||
Series 12945 | ||
Safety Standard EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Standards/Approvals EN16523-1:2015, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera 12945 Black Size 8, Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 9, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 9, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 9, Polyvinyl Chloride Coating
