Tegera 630 Blue, White Nylon Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 122-796
- Mfr. Part No.:
- 630-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.05 | €2.004 |
*price indicative
- RS Stock No.:
- 122-796
- Mfr. Part No.:
- 630-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue, White | |
| Series | 630 | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue, White | ||
Series 630 | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 7, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12945 Black Size 9, Polyvinyl Chloride Coating
