Tegera Black, Blue Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-554
- Mfr. Part No.:
- 12945-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€147.74
(exc. VAT)
€181.72
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.74 | €12.312 |
*price indicative
- RS Stock No.:
- 115-554
- Mfr. Part No.:
- 12945-10
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Protection, Waterproof, Windproof | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN16523-1:2015, EN 388:2016+A1:2018 4131X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | |
| Standards/Approvals | 0598 0120 TP TC 019:2011, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 Virus | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Protection, Waterproof, Windproof | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Safety Standard EN, EN16523-1:2015, EN 388:2016+A1:2018 4131X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | ||
Standards/Approvals 0598 0120 TP TC 019:2011, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera 12945 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12945 Black Size 8, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 10, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
