Tegera xEnergy Safety Ci Blue Cotton, Nylon Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 138-520
- Mfr. Part No.:
- 318-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.66 | €2.472 |
*price indicative
- RS Stock No.:
- 138-520
- Mfr. Part No.:
- 318-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton, Nylon | |
| Colour | Blue | |
| Safety Standard | IP65 | |
| Series | xEnergy Safety Ci | |
| Resistance Features | Dry Environment | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Standards/Approvals | kV, Ui = 1000 V AC 8 kV V | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton, Nylon | ||
Colour Blue | ||
Safety Standard IP65 | ||
Series xEnergy Safety Ci | ||
Resistance Features Dry Environment | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Standards/Approvals kV, Ui = 1000 V AC 8 kV V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Size 11, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera Eaton Moeller PKE Blue Cotton Size 6, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
