Tegera 55 Grey, White Leather Work Gloves, Size 8
- RS Stock No.:
- 123-971
- Mfr. Part No.:
- 55-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€142.70
(exc. VAT)
€175.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.70 | €23.783 |
*price indicative
- RS Stock No.:
- 123-971
- Mfr. Part No.:
- 55-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | Grey, White | |
| Series | 55 | |
| Resistance Features | Lacerations, Grazes, Scratch Resistant, Abrasion injuries, Blisters, Contact with Dirt | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Colour Grey, White | ||
Series 55 | ||
Resistance Features Lacerations, Grazes, Scratch Resistant, Abrasion injuries, Blisters, Contact with Dirt | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
