Tegera 56 Grey, White Leather Work Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-108
Mfr. Part No.:
56-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Lining Material

Fleece

Material

Leather

Colour

Grey, White

Safety Standard

EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020, Cat II TP TC 019:2011, CAT II

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Resistance Features

Lacerations, Scratch Resistant, Abrasion injuries, Grazes, Contact with Cold, Contact with Moisture, Contact with Dirt, Blisters

Series

56

Standards/Approvals

EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy