Tegera 57 Grey, White Leather Work Gloves, Size 8
- RS Stock No.:
- 124-122
- Mfr. Part No.:
- 57-8
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-122
- Mfr. Part No.:
- 57-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Grey, White | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Blisters, Contact with Dirt, Contact with Cold, Scratch Resistant, Abrasion injuries, Grazes, Lacerations | |
| Series | 57 | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Grey, White | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Blisters, Contact with Dirt, Contact with Cold, Scratch Resistant, Abrasion injuries, Grazes, Lacerations | ||
Series 57 | ||
Number of Gloves 12 | ||
Safety Standard CAT II | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
