Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 124-094
- Mfr. Part No.:
- 516-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€87.12
(exc. VAT)
€107.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.12 | €14.52 |
*price indicative
- RS Stock No.:
- 124-094
- Mfr. Part No.:
- 516-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Number of Gloves 12 | ||
Safety Standard EN, EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Series TEGERA | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera synthetic leather glove features enhanced protection over the knuckles, reinforced palms and fingers, ideal for minimizing blisters and scrapes during general assembly and all-round work. Its flexible synthetic leather construction improves gri
Durable
Good fingertip sensitivity
Flexible
Comfortable
Good grip
Good fit
