Tegera 577 Black, Grey Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-113
- Mfr. Part No.:
- 577-11
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 124-113
- Mfr. Part No.:
- 577-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 577 | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EAC, EN 388:2016+A1:2018 (2X22C), EN ISO 21420:2020, TP TC 019:2011, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 577 | ||
Number of Gloves 12 | ||
Safety Standard CAT II | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EAC, EN 388:2016+A1:2018 (2X22C), EN ISO 21420:2020, TP TC 019:2011, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera 577 Black Size 12
- Tegera TEGERA Black Size 11
- Tegera 322 Black Size 11
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera 9205-11 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black Size 10
