Tegera TEGERA Black, Grey Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 124-117
- Mfr. Part No.:
- 577-7
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 124-117
- Mfr. Part No.:
- 577-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:201111, EN 511:2006, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:201111, EN 511:2006, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Size 6
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera 321 Black Size 7, Polyurethane Coating
- Tegera TEGERA Black Size 7
