Tegera 321 Black, Grey Synthetic Leather Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

€25.85

(exc. VAT)

€31.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.85€4.308

*price indicative

RS Stock No.:
139-220
Mfr. Part No.:
321-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

7

Product Type

Work Gloves

Material

Synthetic Leather

Lining Material

Unlined

Colour

Black, Grey

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Series

321

Resistance Features

Dry Environment

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

Cat. II TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Soft and durable glove in synthetic leather. Reinforced and chrome free. Polyester back for better breathability. Elasticated for improved fit. Ideal for light duty dry applications.

Comfortable

Good fingertip sensitivity

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy