Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

€42.26

(exc. VAT)

€51.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.26€7.043

*price indicative

RS Stock No.:
124-350
Mfr. Part No.:
414-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black, Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN, EN 388:2016 1022X

Resistance Features

Dry Environment

Series

TEGERA

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera synthetic leather glove described is unlined, 0.7 mm thick with polyester, Category II certified, and chrome-free. It's designed for versatile, all-round work, offering durability and flexibility without compromising on environmental considerat

Good fit

Durable

Flexible

Good grip

Comfortable

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy