Lebon Protection COLD DRIVER Yellow Leather Gloves, Size 10

Subtotal (1 pack of 10 pairs)*

€86.98

(exc. VAT)

€106.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€86.98€8.698

*price indicative

RS Stock No.:
124-517
Mfr. Part No.:
COLDDRIVER 10
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Gloves

Size

10

Material

Leather

Lining Material

Fleece

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

EN 388 Blade

1

Safety Standard

EN 511:021, EN 388:3122X

Resistance Features

Cold Resistant

Series

COLD DRIVER

Number of Gloves

20

Standards/Approvals

CE

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection Cold protection gloves feature a five finger design in yellow grain leather. This cold protection gloves available with an elastic back for a secure fit and are fully lined with insulating fleece.

Tear resistance

Resistance to abrasion

Blade cut resistance

Puncture resistance

Softness and comfort

Blade Cut resistance according to ISO13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy