Lebon Protection GT350/FHP/26 Beige Leather Cut Resistant Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 227-0395
- Mfr. Part No.:
- GT350/FHP/26-10
- Manufacturer:
- Lebon Protection
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€15.19
(exc. VAT)
€18.68
(inc. VAT)
- RS Stock No.:
- 227-0395
- Mfr. Part No.:
- GT350/FHP/26-10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | GT350/FHP/26 | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Uncoated | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Leather | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series GT350/FHP/26 | ||
Safety Standard EN 388, EN 420 | ||
Coating Uncoated | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection GT350 are Cut Protection Gloves, with 5 fingers in cow grain treated yellow colour. Seamless 10 gauge knitted liner in 100% stainless steel filament and para-aramid yarn. Useful in different sectors such as automotive, glass, metal, construction and rubber.
Softness
Sealing
Stability
Related links
- Lebon Protection GT350/FHP/28 Beige Leather Cut Resistant Cut Resistant Gloves, Size 9
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Cut Resistant Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection CH/27/BC White Leather Gloves Leather Coating
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 10 150mm
- Lebon Protection F27 White Leather Gloves, Size 10

