Lebon Protection CH/27/BC White Leather Gloves, Size 10, Leather Coating

Subtotal (1 pack of 12 pairs)*

€62.50

(exc. VAT)

€76.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.50€5.208

*price indicative

RS Stock No.:
227-0383
Mfr. Part No.:
CH/27/BC-10
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

10

Product Type

Gloves

Material

Leather

Lining Material

Leather

Colour

White

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Series

CH/27/BC

Coating

Leather

Number of Gloves

24

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Lebon Protection CH/27/BC are Handling Gloves, in natural goat grain leather, elastic knitted cuff with arterial protection. Useful in different industry sectors such as construction, metal, rubber, glass & logistics.

Softness

Protection

Maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy