Lebon Protection COLDSKIN Black Elastane Gloves, Size One Size
- RS Stock No.:
- 124-521
- Mfr. Part No.:
- COLDSKIN
- Manufacturer:
- Lebon Protection
Subtotal (12 pairs, in packs of 12)*
€22.57
(exc. VAT)
€27.76
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.57 | €1.881 |
*price indicative
- RS Stock No.:
- 124-521
- Mfr. Part No.:
- COLDSKIN
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | One Size | |
| Product Type | Gloves | |
| Material | Elastane | |
| Colour | Black | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 24 | |
| Series | COLDSKIN | |
| Standards/Approvals | CE EN 420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size One Size | ||
Product Type Gloves | ||
Material Elastane | ||
Colour Black | ||
Resistance Features Cold Resistant | ||
Number of Gloves 24 | ||
Series COLDSKIN | ||
Standards/Approvals CE EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Cold Protection Glove is a seamless knitted glove. This glove made with 13 gauge 100 percent black thermoregulatory yarn and elastin, featuring an elastic wrist for a secure fit.
Ambidextrous
Cold protection
Food contact
Category 1 safety
Comfort and dexterity
Related links
- Lebon Protection SKINFIT/SD-6 Beige Elastane Size 6, Polyurethane Coating
- Lebon Protection HYPERFIT-7 Black HPPE Size 7, Polyurethane Coating
- Lebon Protection FLEXFIT-8 Grey Elastane Polyamide Size 8, Polyurethane Coating
- Lebon Protection FLEXFIT-11 Grey Elastane Polyamide Size 11, Polyurethane Coating
- Lebon Protection DEXITOUCH Black Elastane Size 10, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 11, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 9, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 8, Aqua Polymer Coating
