Tegera 683A Yellow, Black Polyester (Liner), Acrylic Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 126-960
- Mfr. Part No.:
- 683A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€51.19
(exc. VAT)
€62.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.19 | €8.532 |
*price indicative
- RS Stock No.:
- 126-960
- Mfr. Part No.:
- 683A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Yellow, Black | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 12 | |
| Series | 683A | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN 420:2003 + A1:2009, EN 407:2004 | |
| Standards/Approvals | CAT II | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyester (Liner), Acrylic | ||
Colour Yellow, Black | ||
Resistance Features Cold Resistant | ||
Number of Gloves 12 | ||
Series 683A | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN 420:2003 + A1:2009, EN 407:2004 | ||
Standards/Approvals CAT II | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 683A Yellow Acrylic Work Gloves Nitrile Coating
- Tegera 683A Yellow Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Acrylic Work Gloves Nitrile Coating
- Tegera 683A Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Orange Black Polyester (Liner) Size 10, Nitrile Coating
- Tegera TEGERA Orange Black Polyester (Liner) Size 6, Nitrile Coating
- Tegera TEGERA Grey Black Polyester (Liner) Size 11, Nitrile Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
