Tegera TEGERA Orange, Grey, Black Polyester (Liner), Acrylic Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€61.06

(exc. VAT)

€75.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€61.06€10.177

*price indicative

RS Stock No.:
128-049
Mfr. Part No.:
8834-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Polyester (Liner), Acrylic

Colour

Orange, Grey, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Resistance Features

Cold Resistant

Series

TEGERA

Coating

Nitrile

Standards/Approvals

CE, UKCA, EAC

EN 407 Thermal

Yes

EN 511 Cold

02X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy