Tegera 683A Yellow, Black Acrylic, Polyester (Liner) Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 126-964
- Mfr. Part No.:
- 683A-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€51.19
(exc. VAT)
€62.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.19 | €8.532 |
*price indicative
- RS Stock No.:
- 126-964
- Mfr. Part No.:
- 683A-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Lining Material | Acrylic, Polyester | |
| Colour | Yellow, Black | |
| Series | 683A | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 407:2004, EN 388:2016+A1:2018, EN 511:2006, EN 420:2003 +A1:2009 | |
| EN 511 Cold | 02X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Lining Material Acrylic, Polyester | ||
Colour Yellow, Black | ||
Series 683A | ||
Coating Nitrile | ||
Resistance Features Cold Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 6 | ||
Standards/Approvals EN 407:2004, EN 388:2016+A1:2018, EN 511:2006, EN 420:2003 +A1:2009 | ||
EN 511 Cold 02X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 683A Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera 683A Yellow Acrylic Work Gloves Nitrile Coating
- Tegera 683A Yellow Acrylic Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Acrylic Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Grey Black Acrylic Size 7, Nitrile Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
