Tegera Nylon Work Gloves, Size 11
- RS Stock No.:
- 128-100
- Mfr. Part No.:
- 878-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€28.73
(exc. VAT)
€35.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.73 | €4.788 |
*price indicative
- RS Stock No.:
- 128-100
- Mfr. Part No.:
- 878-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA White Cotton Size 11
- Tegera Carbon Size 11
- Tegera 4640R Black Merino Wool Nylon Work Gloves, Size 11
- Tegera TEGERA Black Nylon Work Gloves Nitrile Coating
- Tegera 438 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Size 11 Nitrile Foam, Nitrile Coating
- Tegera Nylon Size 11
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
