Tegera 810 Black, Yellow Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Spandex, Spandex Gloves, Size 10/XL, Nitrile,

Subtotal (1 pack of 6 pairs)*

€59.26

(exc. VAT)

€72.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€59.26€9.877

*price indicative

RS Stock No.:
128-166
Mfr. Part No.:
8810-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10/XL

Product Type

Gloves

Material

Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Spandex, Spandex

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 407:2020, EN ISO 21420:2020, EN

Coating

Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane

Resistance Features

Construction

Series

810

Number of Gloves

12

Standards/Approvals

CE EN ISO 21420:2020

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy