Tegera TEGERA Black, Yellow Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Spandex, Spandex Gloves, Size 8, Nitrile,
- RS Stock No.:
- 128-171
- Mfr. Part No.:
- 8810-8
- Manufacturer:
- Tegera
Subtotal (6 pairs, in packs of 6)*
€59.26
(exc. VAT)
€72.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.26 | €9.877 |
*price indicative
- RS Stock No.:
- 128-171
- Mfr. Part No.:
- 8810-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Spandex, Spandex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Construction | |
| Safety Standard | EN ISO 21420:2020, EN 407:2020, EN | |
| Number of Gloves | 12 | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Series | TEGERA | |
| Standards/Approvals | EAC, UKCA, CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Gloves | ||
Material Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Spandex, Spandex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Construction | ||
Safety Standard EN ISO 21420:2020, EN 407:2020, EN | ||
Number of Gloves 12 | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Series TEGERA | ||
Standards/Approvals EAC, UKCA, CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 810 Black Acrylic Fleece Nylon Spandex Glove Nitrile,
- Tegera 810 Yellow Acrylic Fleece Nylon Spandex Glove Nitrile,
- Tegera 8810 Black Fleece Spandex Glove Nitrile Nitrile
- Tegera 810 Black Fleece Spandex Glove Nitrile Nitrile
- Tegera TEGERA Yellow Fleece Spandex Work Gloves Nitrile Foam
- Tegera TEGERA Black Fleece Acrylic Work Gloves Nitrile Foam
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 7,
- Tegera TEGERA Yellow Fleece Nylon Work Gloves Smart Power Selector Nitrile
