Tegera TEGERA Blue Cotton Work Gloves, Size 8, Polyvinyl Chloride Coating

Subtotal (1 pack of 10 pairs)*

€44.16

(exc. VAT)

€54.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.16€4.416

*price indicative

RS Stock No.:
128-368
Mfr. Part No.:
8180A-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Resistance Features

Chemical Resistant

Coating

Polyvinyl Chloride

Series

TEGERA

Number of Gloves

10

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy