Tegera Blue Cotton Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-541
- Mfr. Part No.:
- 12910-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€149.83
(exc. VAT)
€184.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.83 | €24.972 |
*price indicative
- RS Stock No.:
- 115-541
- Mfr. Part No.:
- 12910-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12910 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
