Tegera 319 White Cotton, Nylon Work Gloves, Size 6, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-387
- Mfr. Part No.:
- 319-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.39 | €2.449 |
*price indicative
- RS Stock No.:
- 139-387
- Mfr. Part No.:
- 319-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Lining Material | Cotton, Double Knitted, Nylon | |
| Colour | White | |
| Coating | Polyvinyl Chloride | |
| Series | 319 | |
| Resistance Features | Dry Environment | |
| Safety Standard | Cat II TC TP 019:2011 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Lining Material Cotton, Double Knitted, Nylon | ||
Colour White | ||
Coating Polyvinyl Chloride | ||
Series 319 | ||
Resistance Features Dry Environment | ||
Safety Standard Cat II TC TP 019:2011 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 319 White Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera Eaton Moeller PKE Blue Cotton Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 6
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
