Tegera 319 White Cotton, Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
139-384
Mfr. Part No.:
319-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Cotton, Nylon

Colour

White

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Resistance Features

Dry Environment

Coating

Polyvinyl Chloride

Number of Gloves

24

Series

319

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy