Tegera Eaton Moeller PKE Blue Cotton, Nylon Work Gloves, Size 6, Polyvinyl Chloride Coating
- RS Stock No.:
- 138-517
- Mfr. Part No.:
- 318-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.66 | €2.472 |
*price indicative
- RS Stock No.:
- 138-517
- Mfr. Part No.:
- 318-6
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Colour | Blue | |
| Safety Standard | CE CSA, CSA, EN, EN 60947, IEC, UL 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, UL IEC, VDE 0660 | |
| Resistance Features | Dry Environment | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Series | Eaton Moeller PKE | |
| Standards/Approvals | CE CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-05, CSA File No.:165628, IEC/EN 60947-4-1, UL 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, UL IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Colour Blue | ||
Safety Standard CE CSA, CSA, EN, EN 60947, IEC, UL 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, UL IEC, VDE 0660 | ||
Resistance Features Dry Environment | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Series Eaton Moeller PKE | ||
Standards/Approvals CE CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-05, CSA File No.:165628, IEC/EN 60947-4-1, UL 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, UL IEC/EN 60947, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Size 11, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera xEnergy Safety Ci Blue Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
