Tegera Pro Black, Grey, Yellow Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 139-821
- Mfr. Part No.:
- 9120-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€125.93
(exc. VAT)
€154.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.93 | €20.988 |
*price indicative
- RS Stock No.:
- 139-821
- Mfr. Part No.:
- 9120-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Pro | |
| Resistance Features | Assembly | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Pro | ||
Resistance Features Assembly | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Grey Synthetic Leather Work Gloves, Size 7
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 8
