Tegera 919 White Cotton Work Gloves, Size 7
- RS Stock No.:
- 139-680
- Mfr. Part No.:
- 919-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.41 | €1.284 |
*price indicative
- RS Stock No.:
- 139-680
- Mfr. Part No.:
- 919-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Series | 919 | |
| Number of Gloves | 24 | |
| Resistance Features | Blisters, Abrasion injuries | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Series 919 | ||
Number of Gloves 24 | ||
Resistance Features Blisters, Abrasion injuries | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 919 White Cotton Work Gloves, Size 9
- Tegera 919 White Cotton Work Gloves, Size 8
- Tegera 104 White Cotton Work Gloves, Size 7
- Tegera 747A Blue Size 7, Nitrile Coating
- Hexarmor White Cotton Work Gloves Latex Coating
- NITRAS SAFETY 5310 White Cotton Work Gloves, Size 7
- RS PRO White Cotton Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
