Delta Plus COB40 White Cotton Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 282-0897
- Mfr. Part No.:
- COB4007
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.68 | €1.39 |
*price indicative
- RS Stock No.:
- 282-0897
- Mfr. Part No.:
- COB4007
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | White | |
| Series | COB40 | |
| Resistance Features | Mechanical Protection | |
| Coating | Uncoated | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour White | ||
Series COB40 | ||
Resistance Features Mechanical Protection | ||
Coating Uncoated | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Mechanical, non-coated, ambidextrous glove is for automotive and temporary work. It works in dry environment.
Lightweight for optimal dexterity
CE certified
Related links
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- RS PRO White Cotton Work Gloves Uncoated Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
