Tegera 747A Blue, White Cotton Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 134-648
- Mfr. Part No.:
- 747A-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€54.04
(exc. VAT)
€66.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.04 | €4.503 |
*price indicative
- RS Stock No.:
- 134-648
- Mfr. Part No.:
- 747A-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue, White | |
| Coating | Nitrile | |
| Series | 747A | |
| Resistance Features | Grazes, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt, Abrasion injuries, Scratch Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue, White | ||
Coating Nitrile | ||
Series 747A | ||
Resistance Features Grazes, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt, Abrasion injuries, Scratch Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Blue Size 9, Nitrile Coating
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Tegera TEGERA Blue Size 10, Nitrile Coating
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Tegera TEGERA Black White Cotton Size 7
- Tegera Blue Nitrile Work Gloves Nitrile Coating
- Tegera 919 White Cotton Work Gloves, Size 7
