Tegera TEGERA Orange, Black Acrylic, Polyester (Liner) Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 139-752
- Mfr. Part No.:
- 8835R-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€60.70
(exc. VAT)
€74.66
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.70 | €10.117 |
*price indicative
- RS Stock No.:
- 139-752
- Mfr. Part No.:
- 8835R-10
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Polyester, Acrylic | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Contact with Cold, Contact with Dirt, Blisters, Contact with Moisture, Grazes, Lacerations | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Polyester, Acrylic | ||
Material Acrylic, Polyester (Liner) | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Contact with Cold, Contact with Dirt, Blisters, Contact with Moisture, Grazes, Lacerations | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
