Tegera 8835R Orange, Black Acrylic, Polyester (Liner) Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 139-758
- Mfr. Part No.:
- 8835R-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€60.70
(exc. VAT)
€74.66
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.70 | €10.117 |
*price indicative
- RS Stock No.:
- 139-758
- Mfr. Part No.:
- 8835R-7
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester, Acrylic | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 8835R | |
| Resistance Features | Contact with Dirt, Contact with Moisture, Contact with Cold, Blisters, Grazes, Lacerations, Scratch Resistant, Abrasion injuries | |
| Safety Standard | EN 511:2006, EN ISO 21420:2020, EN 388:2016 + A1:2018, EN | |
| Number of Gloves | 6 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CAT II | |
| EN 511 Cold | 02X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Polyester, Acrylic | ||
Material Acrylic, Polyester (Liner) | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 8835R | ||
Resistance Features Contact with Dirt, Contact with Moisture, Contact with Cold, Blisters, Grazes, Lacerations, Scratch Resistant, Abrasion injuries | ||
Safety Standard EN 511:2006, EN ISO 21420:2020, EN 388:2016 + A1:2018, EN | ||
Number of Gloves 6 | ||
Coating Nitrile Foam | ||
Standards/Approvals CAT II | ||
EN 511 Cold 02X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 8835R Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Black Acrylic Size 7, Nitrile Coating
