Tegera 8835R Black, Orange Acrylic, Polyester (Liner) Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 139-753
- Mfr. Part No.:
- 8835R-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€60.70
(exc. VAT)
€74.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.70 | €10.117 |
*price indicative
- RS Stock No.:
- 139-753
- Mfr. Part No.:
- 8835R-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | CE | |
| Series | 8835R | |
| Resistance Features | Cold Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016+A1:2018 (4231A), Cat. II, EN 407:2020 (X1XXXX), EN 511:2006 (02X), EAC, CE, EN ISO 21420:2020, UKCA | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard CE | ||
Series 8835R | ||
Resistance Features Cold Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016+A1:2018 (4231A), Cat. II, EN 407:2020 (X1XXXX), EN 511:2006 (02X), EAC, CE, EN ISO 21420:2020, UKCA | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Work Gloves Nitrile Coating
