Active Gear S6220 White Leather Work Gloves, Size 11, XXL

Subtotal (1 pack of 12 pairs)*

€101.45

(exc. VAT)

€124.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€101.45€8.454

*price indicative

RS Stock No.:
141-788
Mfr. Part No.:
S6221
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Work Gloves

Size

11, XXL

Material

Leather

Lining Material

Unlined

Colour

White

Number of Gloves

24

Safety Standard

EU PPE regulation

Series

S6220

Resistance Features

Oil Resistant

Standards/Approvals

CE, REACH Compliant

Non Compliant

COO (Country of Origin):
IN
The Active Gear Work gloves are crafted from full grain cowhide, combining softness and durability for reliable protection. They feature leather piping reinforcement at key points for added strength and longevity. An elastic band on the back ensures a closer fit, enhancing comfort and security during use.

Water and oil resistant leather

Wing thumb

REACH compliant

Related links