Active Gear S6220 White Leather Work Gloves, Size 10/XL
- RS Stock No.:
- 141-796
- Mfr. Part No.:
- S6220
- Manufacturer:
- Active Gear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 141-796
- Mfr. Part No.:
- S6220
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | White | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EU PPE regulation | |
| Number of Gloves | 24 | |
| Series | S6220 | |
| Standards/Approvals | CE, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Lining Material Unlined | ||
Material Leather | ||
Colour White | ||
Resistance Features Oil Resistant | ||
Safety Standard EU PPE regulation | ||
Number of Gloves 24 | ||
Series S6220 | ||
Standards/Approvals CE, REACH Compliant | ||
Non Compliant
- COO (Country of Origin):
- IN
The Active Gear Work gloves are crafted from full grain cowhide, combining softness and durability for reliable protection. They feature leather piping reinforcement at key points for added strength and longevity. An elastic band on the back ensures a closer fit, enhancing comfort and security during use.
Water and oil resistant leather
Wing thumb
REACH compliant
Related links
- Active Gear S6220 White Leather Work Gloves, Size 8/M
- Active Gear S6220 White Leather Work Gloves XXL
- Active Gear S6220 White Leather Work Gloves, Size 9/L
- Active Gear S6510 White Leather Work Gloves, Size 10/XL
- Active Gear S6510 White Leather Work Gloves XXXL
- Active Gear S6510 White Leather Work Gloves, Size 8/M
- Active Gear S6510 White Leather Work Gloves, Size 9/L
- Active Gear S6510 White Leather Work Gloves XXL
