Active Gear S6220 White Leather Work Gloves, Size 8/M
- RS Stock No.:
- 141-794
- Mfr. Part No.:
- S6218
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€101.45
(exc. VAT)
€124.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €101.45 | €8.454 |
*price indicative
- RS Stock No.:
- 141-794
- Mfr. Part No.:
- S6218
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 8/M | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | White | |
| Number of Gloves | 24 | |
| Series | S6220 | |
| Safety Standard | REACH Compliant | |
| Resistance Features | Oil Resistant | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN ISO 21420:2020, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 8/M | ||
Material Leather | ||
Lining Material Unlined | ||
Colour White | ||
Number of Gloves 24 | ||
Series S6220 | ||
Safety Standard REACH Compliant | ||
Resistance Features Oil Resistant | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN ISO 21420:2020, REACH Compliant | ||
Non Compliant
- COO (Country of Origin):
- IN
The Active Gear Work gloves are crafted from full grain cowhide, combining softness and durability for reliable protection. They feature leather piping reinforcement at key points for added strength and longevity. An elastic band on the back ensures a closer fit, enhancing comfort and security during use.
Water and oil resistant leather
Wing thumb
REACH compliant
Related links
- Active Gear S6220 White Leather Work Gloves XXL
- Active Gear S6220 White Leather Work Gloves, Size 9/L
- Active Gear S6220 White Leather Work Gloves, Size 10/XL
- Active Gear S6510 White Leather Work Gloves, Size 8/M
- Active Gear S6510 White Leather Work Gloves XXXL
- Active Gear S6510 White Leather Work Gloves, Size 9/L
- Active Gear S6510 White Leather Work Gloves XXL
- Active Gear S6510 White Leather Work Gloves, Size 10/XL
