Active Gear S6510 White Leather Work Gloves, Size 9/L
- RS Stock No.:
- 141-790
- Mfr. Part No.:
- S6509
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€30.43
(exc. VAT)
€37.43
(inc. VAT)
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.43 | €2.536 |
*price indicative
- RS Stock No.:
- 141-790
- Mfr. Part No.:
- S6509
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 9/L | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | White | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Safety Standard | EU PPE regulation | |
| Number of Gloves | 24 | |
| Series | S6510 | |
| Standards/Approvals | CE, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 9/L | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Unlined | ||
Colour White | ||
Resistance Features Oil Resistant, Water Resistant | ||
Safety Standard EU PPE regulation | ||
Number of Gloves 24 | ||
Series S6510 | ||
Standards/Approvals CE, REACH Compliant | ||
Non Compliant
- COO (Country of Origin):
- IN
The Active Gear Work gloves are made from soft yet durable full grain cowhide, offering both comfort and resistance. They feature leather piping reinforcement at key stress points for added durability, while the elastic on the back provides a closer fit, ensuring comfort and security during use.
Wing thumb
REACH compliant
Related links
- Active Gear S6510 White Leather Work Gloves XXXL
- Active Gear S6510 White Leather Work Gloves, Size 8/M
- Active Gear S6510 White Leather Work Gloves XXL
- Active Gear S6510 White Leather Work Gloves, Size 10/XL
- Active Gear S6220 White Leather Work Gloves, Size 9/L
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Active Gear 3131X Grey Polyester Work Gloves L, Polyurethane Coating
