Active Gear 3131X Grey Polyester Work Gloves, Size 9, L, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€81.60

(exc. VAT)

€100.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€81.60€6.80

*price indicative

RS Stock No.:
562-231
Mfr. Part No.:
F8149NP
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

9, L

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Series

3131X

Resistance Features

Abrasion Resistant

Coating

Polyurethane

Standards/Approvals

CAT.II, CE Certificate n° 0075/2706/162/11/21/1972, EN388:2016 + A1:2018, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear FLEX Liner is a seamless knitted glove made from polyester with a 13-gauge construction. It features an elastic knitwrist cuff for a secure fit. The palm is dipped in grey PU coating for enhanced grip and durability. Packed in sets of 12 pairs per polybag.

Good abrasion and tear resistance

360° breathability

Excellent grip in dry environments

REACH compliant

Ergonomic design for maximum dexterity

Seamless knitted for a maximum comfort and avoid irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy