MTS Butoject 898 Black Butyl Work Gloves, Size 10

Subtotal (1 pair)*

€29.91

(exc. VAT)

€36.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€29.91

*price indicative

RS Stock No.:
142-359
Mfr. Part No.:
089810111X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

10

Product Type

Work Gloves

Material

Butyl

Lining Material

Cotton Flock

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN ISO 374-5:2016

Number of Gloves

2

Series

Butoject 898

Resistance Features

Chemical Resistant

Standards/Approvals

EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Gloves provides very good protection against aggressive chemicals, ensuring safety in challenging environments. It offers excellent comfort during use, allowing for extended wear without discomfort. Its exceptional flexibility at various temperatures enhances usability in diverse conditions. Additionally, it boasts good mechanical resistance, ensuring durability and reliability, along with high gas impermeability for added protection against hazardous substances. Standards = EN 338 - 2111X, EN 374-1/Type A - BCIKLM, EN 374-5 - Virus, EN421:2010-08

Gastight

Low degradation

Its wide shape allows the wearing of under gloves

Can be combined with clothes chemical protection

Meets the requirements of the standard EN16350

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy