MTS Butoject 898 Black Butyl Work Gloves, Size 9
- RS Stock No.:
- 142-358
- Mfr. Part No.:
- 089809111X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.91 |
*price indicative
- RS Stock No.:
- 142-358
- Mfr. Part No.:
- 089809111X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Series | Butoject 898 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 - Mechanical Hazards, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Series Butoject 898 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 - Mechanical Hazards, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Gloves provides very good protection against aggressive chemicals, ensuring safety in challenging environments. It offers excellent comfort during use, allowing for extended wear without discomfort. Its exceptional flexibility at various temperatures enhances usability in diverse conditions. Additionally, it boasts good mechanical resistance, ensuring durability and reliability, along with high gas impermeability for added protection against hazardous substances. Standards = EN 338 - 2111X, EN 374-1/Type A - BCIKLM, EN 374-5 - Virus, EN421:2010-08
Gastight
Low degradation
Its wide shape allows the wearing of under gloves
Can be combined with clothes chemical protection
Meets the requirements of the standard EN16350
Related links
- MTS Butoject 898 Black Butyl Work Gloves, Size 9
- MTS Butoject 898 Black Butyl Work Gloves, Size 10
- MTS Butoject 898 Black Butyl Work Gloves, Size 11
- MTS Butoject 898 Black Butyl Work Gloves, Size 8
- MTS Butoject Black Butyl Work Gloves, Size 9
- MTS Butoject Black Butyl Work Gloves, Size 8
- MTS Butoject Black Butyl Work Gloves, Size 7
- MTS Butoject Black Butyl Work Gloves, Size 11
