MTS Butoject 898 Black Butyl Work Gloves, Size 8
- RS Stock No.:
- 142-357
- Mfr. Part No.:
- 089808111X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.91 |
*price indicative
- RS Stock No.:
- 142-357
- Mfr. Part No.:
- 089808111X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Cotton Flock | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Series | Butoject 898 | |
| Safety Standard | EN 16350, EN 388, EN ISO 374-5:2016 | |
| Standards/Approvals | EN 16-350, EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Cotton Flock | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Series Butoject 898 | ||
Safety Standard EN 16350, EN 388, EN ISO 374-5:2016 | ||
Standards/Approvals EN 16-350, EU Category PPE 3, EU Certification 0075/1445/162/11/18/2557 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Gloves provides very good protection against aggressive chemicals, ensuring safety in challenging environments. It offers excellent comfort during use, allowing for extended wear without discomfort. Its exceptional flexibility at various temperatures enhances usability in diverse conditions. Additionally, it boasts good mechanical resistance, ensuring durability and reliability, along with high gas impermeability for added protection against hazardous substances. Standards = EN388 - 2 1 1 1 X, EN 374-1/Type A - BCIKLM, EN 374-5 - Virus, EN421:2010-08
Gastight
Low degradation
Its wide shape allows the wearing of under gloves
Can be combined with clothes chemical protection
Meets the requirements of the standard EN16350
Related links
- MTS Butoject 898 Black Butyl Work Gloves, Size 8
- MTS Butoject 898 Black Butyl Work Gloves, Size 10
- MTS Butoject 898 Black Butyl Work Gloves, Size 9
- MTS Butoject 898 Black Butyl Work Gloves, Size 11
- MTS Butoject Black Butyl Work Gloves, Size 8
- MTS Butoject Black Butyl Work Gloves, Size 9
- MTS Butoject Black Butyl Work Gloves, Size 7
- MTS Butoject Black Butyl Work Gloves, Size 11
