GUIDE GLOVES GUIDE 4507 Black, Red Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC Work Gloves, Size 8, Nitrile,

Subtotal (1 pack of 3 pairs)*

€182.20

(exc. VAT)

€224.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€182.20€60.733

*price indicative

RS Stock No.:
144-779
Mfr. Part No.:
Guide 4507 Taille 8
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

8

Material

Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

Series

GUIDE 4507

Coating

Nitrile, PVC

Resistance Features

Chemical Resistant

Number of Gloves

6

EN 374 Chemical

Yes

Standards/Approvals

ANSI 138, CE 3, EN 388:2016, EN 407:2004, EN 420, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Chemical Resistant Offshore Glove is used for tough working conditions. It features impact protection on backhand and two layer dipping in liquid proof NBR/PVC. It is tested for contact heat level 2. It is suitable for use in industries like automotive, metal fabrication etc.

Full hand protection against abrasion and scratches

Impact protection

Water proof

Good wet and dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy