GUIDE GLOVES GUIDE 4507 IMPACT Black, Red Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC Work Gloves, Size 11,

Subtotal (1 pack of 3 pairs)*

€182.20

(exc. VAT)

€224.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€182.20€60.733

*price indicative

RS Stock No.:
144-783
Mfr. Part No.:
Guide 4507 Taille 11
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

11

Product Type

Work Gloves

Material

Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Number of Gloves

6

Series

GUIDE 4507 IMPACT

Coating

Nitrile, PVC

Resistance Features

Chemical Protection, Cut Protection, Heat Resistant, Impact Protection, Microbiological Protection, Virus Protection

Safety Standard

ANSI, CE CATEGORY 3, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

Standards/Approvals

ANSI 138, CE 3, EN 388:2016, EN 407:2004, EN 420, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Chemical Resistant Offshore Glove is used for tough working conditions. It features impact protection on backhand and two layer dipping in liquid proof NBR/PVC. It is tested for contact heat level 2. It is suitable for use in industries like automotive, metal fabrication etc.

Full hand protection against abrasion and scratches

Impact protection

Water proof

Good wet and dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy