Mapa ALTO 285 Beige, Yellow Latex Work Gloves, Size 8

Subtotal (1 pair)*

€20.63

(exc. VAT)

€25.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€20.63

*price indicative

RS Stock No.:
144-802
Mfr. Part No.:
3428501 / 8
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Latex

Colour

Beige, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

CE, EN 388:2131X, EN ISO, EN ISO 374-5

Number of Gloves

2

Series

ALTO 285

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388:2131X, EN ISO 374-1:TYPE A (ABKMPT), EN ISO 374-5

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Work gloves feature a long cuff for enhanced forearm protection, ensuring safety during demanding tasks. Made from thick material, they offer excellent durability and impact protection, contributing to a longer service life. Designed with guaranteed quality in mind, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Impact protection

Cut resistance according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy